text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603JR-072R2L

RC Series 0603 0.1 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
YAGEO RC0603JR-072R2L - Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
530,000
USA:
530,000
On Order:
0
Factory Stock:Factory Stock:
190,000
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.00
USD
Quantity
Unit Price
5,000
$0.0136
15,000
$0.0133
25,000
$0.0132
50,000
$0.013
100,000+
$0.0127
Product Variant Information section