text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-07196RL

RC Series 0805 0.125 W 196 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
YAGEO RC0805FR-07196RL - Technical Attributes
Attributes Table
Resistance: 196Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
10,000
$0.0025
25,000
$0.0024
100,000
$0.0023
200,000
$0.0023
500,000+
$0.0022
Product Variant Information section