text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-071R3L

RC Series 0805 0.125 W 1.3 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
YAGEO RC0805FR-071R3L - Technical Attributes
Attributes Table
Resistance: 1.3Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.50
USD
Quantity
Unit Price
5,000
$0.0283
10,000
$0.0279
20,000
$0.0274
25,000
$0.0273
75,000+
$0.0264
Product Variant Information section