text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-07820RL

RC Series 0805 0.125 W 820 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
YAGEO RC0805FR-07820RL - Technical Attributes
Attributes Table
Resistance: 820Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
965,000
Germany:
965,000
1,450,000
Factory Stock:Factory Stock:
400,000
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$18.50
USD
Quantity
Unit Price
5,000
$0.0037
20,000
$0.0035
100,000
$0.0034
200,000
$0.0033
625,000+
$0.0031
Product Variant Information section