text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-0712R7L

RC Series 1206 0.25 W 12.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
YAGEO RC1206FR-0712R7L - Technical Attributes
Attributes Table
Resistance: 12.7Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
5,000
$0.0043
20,000
$0.0041
75,000
$0.0039
125,000
$0.0039
250,000+
$0.0037
Product Variant Information section