text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-073R57L

Res Thick Film 1206 3.57 Ohm 1% 1/4W ±200ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC1206FR-073R57L - Technical Attributes
Attributes Table
Resistance: 3.57Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
5,000
$0.0496
10,000
$0.0488
15,000
$0.0483
20,000
$0.048
25,000+
$0.0469
Product Variant Information section