text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-131RL

RC Series 1206 0.25 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2528
Product Specification Section
YAGEO RC1206FR-131RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,880,000
USA:
5,880,000
2,560,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.00
USD
Quantity
Unit Price
20,000
$0.0106
40,000
$0.0104
60,000
$0.0103
80,000
$0.0102
100,000+
$0.0098