text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206JR-07510RL

RC Series 1206 0.25 W 510 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
YAGEO RC1206JR-07510RL - Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$50.00
USD
Quantity
Unit Price
5,000
$0.0021
20,000
$0.002
50,000
$0.002
125,000
$0.0019
200,000+
$0.0018
Product Variant Information section