text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206JR-07910KL

RC Series 1206 0.25 W 910 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
YAGEO RC1206JR-07910KL - Technical Attributes
Attributes Table
Resistance: 910kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
270,000
USA:
270,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.50
USD
Quantity
Unit Price
5,000
$0.0147
15,000
$0.0143
25,000
$0.0142
50,000
$0.014
100,000+
$0.0136
Product Variant Information section