text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1210JR-075R6L

RC Series 1210 0.5 W 5.6 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
YAGEO RC1210JR-075R6L - Technical Attributes
Attributes Table
Resistance: 5.6Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1210 (3225 Metric)
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.50
USD
Quantity
Unit Price
5,000
$0.0961
10,000
$0.0944
15,000
$0.0934
20,000+
$0.0922
Product Variant Information section