Manufacturer Part #
RC1608F1331CS
RC Series 1608 1.33 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics RC1608F1331CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics RC1608F1331CS - Technical Attributes
Attributes Table
| Resistance: | 1.33kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
2,000,000+
$0.0076
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount