text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1608F560CS

RC Series 1608 56 Ohm 0.1 W ±1 % ±100 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RC1608F560CS - Technical Attributes
Attributes Table
Resistance: 56Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 2.36V
Operating Temp Range: -55°C to +155°C
Case Size: 1608 (4021 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
5000
Total
$15,200.00
USD
Quantity
Unit Price
2,000,000+
$0.0076
Product Variant Information section