text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010JK-0715KL

RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 5%, 100ppm, 15000ohm, SURFACE MOUNT

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO RC2010JK-0715KL - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±100ppm/K
Rated Current: 10A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Dimension: L  5mm x W  2.5mm x H  0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
784,000
USA:
784,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.80
USD
Quantity
Unit Price
4,000
$0.0622
8,000
$0.0611
12,000
$0.0605
16,000
$0.0601
20,000+
$0.0587
Product Variant Information section