text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-07390KL

RC Series 2512 1 W 390 kOhm ±5% Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC2512JK-07390KL - Technical Attributes
Attributes Table
Resistance: 390kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$301.60
USD
Quantity
Unit Price
4,000
$0.0754
8,000
$0.0741
12,000
$0.0734
16,000
$0.0729
20,000+
$0.0712
Product Variant Information section