
Manufacturer Part #
RC3216F182CS
RC Series 3216 1.82 kOhms ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Samsung Electro-Mechanics RC3216F182CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics RC3216F182CS - Technical Attributes
Attributes Table
Resistance: | 1.82kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0025
20,000
$0.0024
75,000
$0.0023
200,000
$0.0022
500,000+
$0.0021
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount