text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA04021K24FKED

RCA Series 0402 1.24 kOhm ±1 % 0.063 W ±100 ppm/K SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCA04021K24FKED - Technical Attributes
Attributes Table
Resistance: 1.24kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
Total
$513.00
USD
Quantity
Unit Price
10,000
$0.0175
20,000
$0.0172
30,000
$0.0171
40,000
$0.0169
50,000+
$0.0166
Product Variant Information section