text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL06121K30FKEA

Thick Film 0612 1.3K Ohm 1% 0.75W ±100ppm/°C Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Vishay RCL06121K30FKEA - Technical Attributes
Attributes Table
Resistance: 1.3kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0612 (1632 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.50
USD
Quantity
Unit Price
5,000
$0.0595
10,000
$0.0585
15,000
$0.0579
20,000
$0.0575
25,000+
$0.0562
Product Variant Information section