text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL0612510RFKEA

RCL Series 0612 510 Ω ±1% ±100 ppm/K Long Side Termination Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCL0612510RFKEA - Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0612 (1632 Metric)
Height - Max: 0.65m
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$313.50
USD
Quantity
Unit Price
5,000
$0.0627
10,000
$0.0617
15,000
$0.0611
20,000
$0.0606
25,000+
$0.0593
Product Variant Information section