text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL12251R50JNEG

RCL Series 1225 1.5 Ω 2 W ±5% ±100 ppm/K Long Side Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCL12251R50JNEG - Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1225 (3263 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$920.00
USD
Quantity
Unit Price
2,000+
$0.46
Product Variant Information section