text.skipToContent text.skipToNavigation

Manufacturer Part #

RCS0603F101CS

RCS0603 Series ±1.0 % Thick Film General Chip Surface Mount

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RCS0603F101CS - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
150000
Multiple Of:
15000
Total
$1,230.00
USD
Quantity
Unit Price
150,000
$0.0082
225,000+
$0.008
Product Variant Information section