text.skipToContent text.skipToNavigation

Manufacturer Part #

RCS1005J103CS

RCS1005 Series Thick Film General Chip Surface Mount

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RCS1005J103CS - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.166W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$310.00
USD
Quantity
Unit Price
100,000
$0.0031
150,000
$0.003
250,000
$0.003
300,000
$0.003
500,000+
$0.0029
Product Variant Information section