text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE0402R270FKEA

RCWE 0402 0.125 W 0.27 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCWE0402R270FKEA - Technical Attributes
Attributes Table
Resistance: 270mΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,350.00
USD
Quantity
Unit Price
10,000+
$0.235
Product Variant Information section