text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE121030L1FMEA

THICK FILM RES 1210 0.0301 OHMS 1 %

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCWE121030L1FMEA - Technical Attributes
Attributes Table
Resistance: 30.1mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$301.50
USD
Quantity
Unit Price
5,000
$0.0603
10,000
$0.0593
15,000
$0.0587
20,000
$0.0583
25,000+
$0.057
Product Variant Information section