text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWP1100150KJMS2

RCWP Series 1010 150 kΩ ±5 % 0.5 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCWP1100150KJMS2 - Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1010 (2625 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$815.00
USD
Quantity
Unit Price
500
$1.63
1,000+
$1.61
Product Variant Information section