text.skipToContent text.skipToNavigation

Manufacturer Part #

RE0402DRE071ML

RE Series 0402 1 MOhm ±0.5 % 0.063 W ±50 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
YAGEO RE0402DRE071ML - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.37mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.00
USD
Quantity
Unit Price
10,000
$0.0067
30,000
$0.0065
50,000
$0.0064
100,000
$0.0063
200,000+
$0.0061
Product Variant Information section