text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1005N-3402-B-T5

RG Series 0402 62.5 mW 34 kΩ ± 0.1% ± 10 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RG1005N-3402-B-T5 - Technical Attributes
Attributes Table
Resistance: 34kΩ
Rated Power: 63mW
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,050.00
USD
Quantity
Unit Price
5,000+
$0.61
Product Variant Information section