text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1005P-104-B-T5

RG Series 0402 100 kOhm 0.063 W ±0.1% ±25 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Susumu RG1005P-104-B-T5 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 63mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
5,000
$0.067
10,000
$0.0659
15,000
$0.0653
20,000
$0.0648
25,000+
$0.0634
Product Variant Information section