text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1005P-152-D-T10

RG Series 0402 0.0625 W 1.5 kΩ ±0.5% ±25 ppm/°C Metal thin film chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Susumu RG1005P-152-D-T10 - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.00
USD
Quantity
Unit Price
10,000
$0.0293
20,000
$0.0288
30,000
$0.0285
40,000
$0.0283
50,000+
$0.0278
Product Variant Information section