text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1608P-101-B-T5

RG Series 0603 100 Ohm ±0.1 % 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Susumu RG1608P-101-B-T5 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
95,000
USA:
95,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
5,000
$0.108
10,000
$0.107
15,000+
$0.105
Product Variant Information section