text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1608P-1052-B-T5

RG Series 0603 10.5 kOhm ±0.1 % 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RG1608P-1052-B-T5 - Technical Attributes
Attributes Table
Resistance: 10.5kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.50
USD
Quantity
Unit Price
5,000
$0.0529
10,000
$0.052
15,000
$0.0515
20,000
$0.0512
25,000+
$0.05
Product Variant Information section