text.skipToContent text.skipToNavigation

Manufacturer Part #

RG2012P-3013-B-T5

RG Series 0805 0.125 W 301 kΩ ±0.1% ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Susumu RG2012P-3013-B-T5 - Technical Attributes
Attributes Table
Resistance: 301kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
5,000
$0.101
10,000
$0.0988
15,000+
$0.097
Product Variant Information section