text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0054K700FE02

RH Series 8.48 x 15.24 mm 5 W 4.7 kOhms 1% 20 PPM Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH0054K700FE02 - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  15.24mm x W  12.45mm x H  8.13mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
10
Total
$1,500.00
USD
Quantity
Unit Price
100+
$15.00
Product Variant Information section