text.skipToContent text.skipToNavigation

Manufacturer Part #

RH01010K00FE02

RH Series 19.05 x 15.88 mm 10 W 10 kOhm ±1 % ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH01010K00FE02 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  19.05mm x W  15.88mm x H  9.91mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$135.40
USD
Quantity
Unit Price
10
$13.54
20
$13.45
40
$13.37
50
$13.34
150+
$13.17
Product Variant Information section