text.skipToContent text.skipToNavigation

Manufacturer Part #

RH01010R00FE02

RH Series 10 W 10Ω ±1% ±20 ppm/°C Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay RH01010R00FE02 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  19.05mm x W  15.88mm x H  9.91mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.80
USD
Quantity
Unit Price
10
$11.98
30
$11.87
40
$11.84
100
$11.74
150+
$11.64
Product Variant Information section