text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0102R000FC02

RH Series 19.05 x 20.32 mm 1.25 W 2 Ohm ±1 % ±50 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH0102R000FC02 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 12.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 15.81V
Operating Temp Range: -55°C to +250°C
Dimension: L  19.05mm x W  15.88mm x H  9.91mm
Height - Max: 10.29mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$143.10
USD
Quantity
Unit Price
10
$14.31
20
$14.22
40
$14.13
50
$14.10
150+
$13.92
Product Variant Information section