text.skipToContent text.skipToNavigation

Manufacturer Part #

RH025250R0FE02

RH Series 26.77 x 19.84 mm 25 W 250 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH025250R0FE02 - Technical Attributes
Attributes Table
Resistance: 250Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +250°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Height - Max: 14.251mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.70
USD
Quantity
Unit Price
5
$17.94
15
$17.75
25
$17.66
50
$17.54
100+
$17.35
Product Variant Information section