text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0253R000FE02

RH Series 25 W 3 Ohms 1 % 50 PPM Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay RH0253R000FE02 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
175
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,796.50
USD
Quantity
Unit Price
175+
$15.98
Product Variant Information section