text.skipToContent text.skipToNavigation

Manufacturer Part #

RH050100R0FE02

RH Series 100 Ω ±1 % 50 W ±20 ppm/°C Chassis Mount Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay RH050100R0FE02 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Pricing Section
Global Stock:
156
USA:
156
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.49
USD
Quantity
Unit Price
5
$25.49
15
$25.20
20
$25.13
50
$24.90
75+
$24.67
Product Variant Information section