text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0501K500FE02

RH Series 50 W 1.5 kOhms 1 % 100 PPM Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH0501K500FE02 - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
10
Total
$13,785.00
USD
Quantity
Unit Price
500+
$27.57
Product Variant Information section