text.skipToContent text.skipToNavigation

Manufacturer Part #

RH05020R00FC02

Wirewound Resistors - Chassis Mount 50watt 20ohm 1%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH05020R00FC02 - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$139.90
USD
Quantity
Unit Price
5
$27.98
10
$27.78
20
$27.58
25
$27.51
75+
$27.11
Product Variant Information section