text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0503R000FC02

RH Series 50 W 3 Ohms 1 % 50 PPM Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH0503R000FC02 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 86.6V
Operating Temp Range: -55°C to +250°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Height - Max: 15.871mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
10
Total
$13,555.00
USD
Quantity
Unit Price
500+
$27.11
Product Variant Information section