Manufacturer Part #
RH050500R0FE02
RH Series 49.99 x 21.44 mm 50 W 500 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH050500R0FE02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RH050500R0FE02 - Technical Attributes
Attributes Table
| Resistance: | 500Ω |
| Rated Power: | 50W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 49.99mm x W 21.44mm x H 15.49mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5
$27.18
10
$26.98
20
$26.79
25
$26.72
75+
$26.33
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Chassis Mount