text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0506R000FE02

RH Series 49.99 x 21.44 mm 50 W 6 Ohm ±1 % ±50 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Vishay RH0506R000FE02 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 86.6V
Operating Temp Range: -55°C to +250°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Height - Max: 15.871mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.80
USD
Quantity
Unit Price
10
$23.28
20
$23.11
30
$23.02
40
$22.95
50+
$22.72
Product Variant Information section