text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0402FR-070R68L

RL Series 0402 0.063 W 0.68 Ohm ±1% ±300 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RL0402FR-070R68L - Technical Attributes
Attributes Table
Resistance: 0.68Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.2V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.00
USD
Quantity
Unit Price
10,000
$0.0258
20,000
$0.0254
30,000
$0.0251
40,000
$0.025
50,000+
$0.0244
Product Variant Information section