text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0402JR-070R22L

RL Series 0402 0.063 W 0.22 Ohm ±5% ±800 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RL0402JR-070R22L - Technical Attributes
Attributes Table
Resistance: 0.22Ω
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±800ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.11V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.00
USD
Quantity
Unit Price
10,000+
$0.0808
Product Variant Information section