text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0510S-R20-F

RL Series 0402 0.2 Ohm 0.063 W ±1% 0 /+200 ppm/°C High Power Metal Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL0510S-R20-F - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$592.00
USD
Quantity
Unit Price
10,000
$0.0592
20,000
$0.0582
30,000+
$0.0572
Product Variant Information section