text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0510S-R47-F

RL Series 0402 0.125 W 0.47 Ohm ±1 % 0 - 200 ppm/°C Low Resistance Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL0510S-R47-F - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$592.00
USD
Quantity
Unit Price
10,000
$0.0592
20,000
$0.0582
30,000+
$0.0572
Product Variant Information section