text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0603FR-070R39L

RL Series 0603 0.1 W 0.39 Ohm ±1% ±800 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO RL0603FR-070R39L - Technical Attributes
Attributes Table
Resistance: 0.39Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±800ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.19V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
5,000
$0.0834
10,000
$0.0819
15,000
$0.081
20,000+
$0.08