text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0805FR-070R11L

RL Series 0805 0.125 W 0.11 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
YAGEO RL0805FR-070R11L - Technical Attributes
Attributes Table
Resistance: 0.11Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
5,000
$0.0192
15,000
$0.0188
20,000
$0.0186
50,000
$0.0183
75,000+
$0.0179
Product Variant Information section