text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0816S-2R2-F

RL Series 0603 2.2 Ω 0.125 W ±1% 0 to +200 ppm/°C Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Susumu RL0816S-2R2-F - Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$281.50
USD
Quantity
Unit Price
5,000
$0.0563
10,000
$0.0554
15,000
$0.0548
20,000
$0.0544
25,000+
$0.0532
Product Variant Information section